Print Page
19757-L-AB
LED Heat Sink, Radial Fin, LS Package, Extrusion, 19757, Bridgelux LED Light Engines, Aluminium
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19757-L-ABCopy
Order Code2056278
Product Range19757
Your Part Number
No Longer Stocked
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No19757-L-ABCopy
Order Code2056278
Product Range19757
Technical Datasheet
Product Range19757
For Use WithBridgelux LED Light Engines
Heat Sink MaterialAluminium
Thermal Resistance3.27°C/W
External Height82.55mm
External Diameter32mm
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 19757-L-AB is a custom Heat Sink for use with Bridgelux LED light engines. It is made of light weight aluminium with black anodized finish.
- LS form factor
- Radial-fin geometry optimized for natural convection
- Black anodized for maximum thermal performance
- Mounting features as part of extrusion - easy mounting with standard hardware
Applications
HVAC, Thermal Management
Technical Specifications
Product Range
19757
Heat Sink Material
Aluminium
External Height
82.55mm
SVHC
No SVHC (15-Jan-2019)
For Use With
Bridgelux LED Light Engines
Thermal Resistance
3.27°C/W
External Diameter
32mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1