Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.630 | $6.63 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.630 ($7.293) |
| 10+ | $6.000 ($6.600) |
| 25+ | $5.520 ($6.072) |
| 50+ | $5.280 ($5.808) |
| 100+ | $5.030 ($5.533) |
| 250+ | $4.780 ($5.258) |
| 500+ | $3.850 ($4.235) |
| 1000+ | $3.780 ($4.158) |
Product Information
Product Overview
MPQ24833-B is a 55V, 3A, LED driver suitable for step-down, inverting step-up/step-down and step-up applications. The MPQ24833-B achieves 3A of output current with excellent load and line regulation over a wide input supply range. Current mode operation provides a fast transient response and eases loop stabilization. Full protection features include thermal shutdown, cycle by cycle peak current limiting, open-string protection, and output short-circuit protection (SCP). It incorporates both DC and PWM dimming into a single control pin. The separate input reference ground pin allows for direct enable and/or dimming control for a positive-to-negative power conversion. The MPQ24833-B requires a minimal number of readily available, standard external components and is available in an SOIC-8 EP package. Typical applications include general LED Illumination, LCD backlight panels, automotive lighting, portable multimedia players and portable GPS devices.
- Unique step-up/step-down operation (buck-boost mode)
- Wide 4.5V to 55V operating input range for step-down applications (buck mode)
- 0.15ohm internal power MOSFET switch
- Fixed 420KHz switching frequency
- Analog and PWM dimming
- No minimum number of LEDs required
- Stable with low-ESR output ceramic capacitors
- Thermal shutdown protection
- 0.2V reference voltage
- 6μA shutdown mode
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost, Buck, Inverting Buck-Boost
4.5V
-
420kHz
HSOIC
-40°C
-
MSL 2A - 4 weeks
AEC-Q100
HSOIC
420kHz
-
55V
3A
Surface Mount
8Pins
125°C
AEC-Q100
No SVHC (19-Jan-2021)
Boost, Buck, Inverting Buck-Boost
1Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate