8 Product Results Found for "ClearanceANZ"
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.550 ($17.10)5+ $15.170 ($16.69)10+ $14.780 ($16.26)50+ $14.350 ($15.78)100+ $13.770 ($15.15) | Warm White | 92 | 87W | 4481lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.4lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | ||||||
Each | 1+ $33.430 ($36.77)5+ $32.480 ($35.73)10+ $31.530 ($34.68)50+ $27.330 ($30.06)100+ $23.210 ($25.53)More Pricing... | Warm White | 82 | 130W | 7050lm | 1.4A | 115° | 33.8V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 148.99lm/W | 22mm | Round with Flat Top | 1.45mm | XLamp CMT2850 | ||||||
Each | 1+ $52.650 ($57.92)5+ $51.340 ($56.47)10+ $50.020 ($55.02)50+ $48.590 ($53.45)100+ $44.760 ($49.24) | Warm White | 82 | 174W | 11720lm | 1.8A | 115° | 45V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 144.7lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.228 ($0.25)10+ $0.171 ($0.19)100+ $0.139 ($0.15)500+ $0.118 ($0.13)1000+ $0.107 ($0.12) | Warm White | 97 | 500mW | 55lm | 150mA | 116° | 3.1V | 5700 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 118lm/W | - | Rectangular | 0.7mm | Thrive BXEN | ||||||
Each | 1+ $16.600 ($18.26)5+ $16.180 ($17.80)10+ $15.760 ($17.34)50+ $15.310 ($16.84)100+ $14.100 ($15.51)More Pricing... | Neutral White | 82 | 87W | 5595lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.6lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | ||||||
Each | 1+ $51.850 ($57.04)5+ $50.550 ($55.60)10+ $49.260 ($54.19)50+ $47.840 ($52.62)100+ $44.070 ($48.48) | Warm White | 82 | 174W | 11720lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 143.6lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | ||||||
Each | 1+ $26.330 ($28.96)5+ $25.670 ($28.24)10+ $25.020 ($27.52)50+ $24.310 ($26.74)100+ $22.390 ($24.63)More Pricing... | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | ||||||
CREE LED | Each | 1+ $4.410 ($4.85)10+ $4.180 ($4.60)25+ $4.120 ($4.53)50+ $4.070 ($4.48)100+ $4.000 ($4.40) | Warm White | 82 | 15W | 748lm | 175mA | 116° | 37.4V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||