53 Product Results Found for "LED+array"
View
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.020 ($6.62)10+ $5.950 ($6.54)25+ $5.880 ($6.47)50+ $5.800 ($6.38)100+ $5.370 ($5.91)More Pricing... | Warm White | 95 | 12.4W | 1437lm | 360mA | 120° | 34.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 116lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | ||||||
Each | 1+ $20.120 ($22.13)5+ $17.600 ($19.36)10+ $14.590 ($16.05)50+ $13.080 ($14.39)100+ $12.740 ($14.01)More Pricing... | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+ $19.690 ($21.66)5+ $19.460 ($21.41)10+ $19.230 ($21.15)50+ $18.990 ($20.89)100+ $17.590 ($19.35)More Pricing... | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+ $11.770 ($12.95)5+ $11.640 ($12.80)10+ $11.500 ($12.65)50+ $11.360 ($12.50)100+ $10.510 ($11.56)More Pricing... | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ $21.510 ($23.66)5+ $21.020 ($23.12)10+ $20.380 ($22.42)50+ $19.890 ($21.88)100+ $18.490 ($20.34)More Pricing... | Cool White | 95 | 40.2W | 5312lm | 1.17A | 120° | 34.4V | 5700 K | 24mm | 24mm | SMD-2, No Lead | 132lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ $6.820 ($7.50)10+ $6.740 ($7.41)25+ $6.660 ($7.33)50+ $6.570 ($7.23)100+ $6.320 ($6.95) | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ $4.410 ($4.85) | Warm White | 90 | 11.8W | 1360lm | 350mA | 110° | 33.8V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+ $21.860 ($24.05)5+ $21.610 ($23.77)10+ $21.350 ($23.48)50+ $21.090 ($23.20)100+ $19.530 ($21.48)More Pricing... | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
BRIDGELUX | Each | 1+ $10.020 ($11.02)10+ $8.770 ($9.65)25+ $7.260 ($7.99)50+ $6.520 ($7.17)100+ $6.010 ($6.61)More Pricing... | Neutral White | 95 | 12.4W | 1523lm | 360mA | 120° | 34.4V | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ $36.040 ($39.64)5+ $35.620 ($39.18)10+ $35.190 ($38.71)50+ $34.760 ($38.24)100+ $33.700 ($37.07) | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ $12.200 ($13.42)5+ $11.160 ($12.28)10+ $10.700 ($11.77)50+ $10.280 ($11.31)100+ $9.620 ($10.58)More Pricing... | Cool White | 95 | 21.7W | 2774lm | 630mA | 120° | 34.4V | 5000 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ $10.370 ($11.41)5+ $10.250 ($11.28)10+ $10.130 ($11.14)50+ $10.010 ($11.01)100+ $9.950 ($10.94) | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 2700K | - | - | - | 147lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ $11.550 ($12.70)10+ $10.110 ($11.12)25+ $8.380 ($9.22)50+ $7.520 ($8.27)100+ $6.930 ($7.62)More Pricing... | Neutral White | 98 | 13W | 1003lm | 250mA | 130° | 35.1V | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | ||||||
Each | 1+ $3.220 ($3.54)10+ $3.180 ($3.50)25+ $3.140 ($3.45)50+ $3.090 ($3.40)100+ $2.870 ($3.16)More Pricing... | Warm White | 97 | 12.4W | 1033lm | 350mA | 120° | 35.4V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 83lm/W | 7mm | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | ||||||
Each | 1+ $37.070 ($40.78)5+ $36.630 ($40.29)10+ $36.190 ($39.81)50+ $35.750 ($39.32)100+ $33.600 ($36.96) | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | ||||||
Each | 1+ $7.200 ($7.92)5+ $7.120 ($7.83)10+ $7.030 ($7.73)50+ $6.940 ($7.63)100+ $6.900 ($7.59) | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ $11.840 ($13.02)5+ $10.360 ($11.40)10+ $8.590 ($9.45)50+ $7.700 ($8.47)100+ $7.110 ($7.82)More Pricing... | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ $35.720 ($39.29)5+ $31.250 ($34.38)10+ $25.900 ($28.49)50+ $23.220 ($25.54)100+ $22.390 ($24.63) | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
Each | 1+ $2.120 ($2.33)10+ $2.100 ($2.31)25+ $2.080 ($2.29)50+ $2.050 ($2.26)100+ $1.900 ($2.09)More Pricing... | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+ $3.740 ($4.11)10+ $3.270 ($3.60)25+ $2.710 ($2.98)50+ $2.440 ($2.68)100+ $2.250 ($2.48)More Pricing... | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+ $6.630 ($7.29)10+ $6.550 ($7.20)25+ $6.530 ($7.18) | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | ||||||
Each | 1+ $11.770 ($12.95)5+ $11.640 ($12.80)10+ $11.500 ($12.65)50+ $11.360 ($12.50)100+ $10.550 ($11.60)More Pricing... | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
BRIDGELUX | Each | 1+ $11.740 ($12.91)5+ $11.250 ($12.38)10+ $10.860 ($11.95)50+ $10.530 ($11.58)100+ $9.780 ($10.76)More Pricing... | Neutral White | 95 | 21.7W | 2612lm | 630mA | 120° | 34.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 121lm/W | 14mm | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ $6.380 ($7.02)10+ $4.670 ($5.14)25+ $4.330 ($4.76)50+ $3.990 ($4.39)100+ $3.650 ($4.01)More Pricing... | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | ||||||
Each | 1+ $29.320 ($32.25)5+ $25.660 ($28.23)10+ $21.260 ($23.39)50+ $19.060 ($20.97)100+ $17.590 ($19.35)More Pricing... | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 2700K | - | - | - | 123lm/W | 18.4mm | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||