Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMCE4CT-A2-0000-00A5AAAA1.
Order Code2124789
Product RangeXLamp MC-E Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoMCE4CT-A2-0000-00A5AAAA1.
Order Code2124789
Product RangeXLamp MC-E Series
Technical Datasheet
COB ColourRed, Green, Blue, White
Colour Rendering Index Max75
Power Rating9.5W
Luminous Flux @ TestR 30.6lm, G 67.2lm, B 8.2lm, W 100lm
Forward Current @ Test350mA
Viewing Angle115°
Forward Voltage VF TypR 2.1V, G 3.4V, B 3.2V, W 3.1V
Nominal CCT (K)-
COB Length7mm
COB Width7.5mm
Opto Case StyleSMD-8, Gull Wing, Exposed Pad
Lumens / Watt @ Current Test99lm/W
Light Emitting Surface-
Lens TypeMulti-LED
Lens ShapeDome
Height4.48mm
Product RangeXLamp MC-E Series
SVHCTo Be Advised
Technical Specifications
COB Colour
Red, Green, Blue, White
Power Rating
9.5W
Forward Current @ Test
350mA
Forward Voltage VF Typ
R 2.1V, G 3.4V, B 3.2V, W 3.1V
COB Length
7mm
Opto Case Style
SMD-8, Gull Wing, Exposed Pad
Light Emitting Surface
-
Lens Shape
Dome
Product Range
XLamp MC-E Series
Colour Rendering Index Max
75
Luminous Flux @ Test
R 30.6lm, G 67.2lm, B 8.2lm, W 100lm
Viewing Angle
115°
Nominal CCT (K)
-
COB Width
7.5mm
Lumens / Watt @ Current Test
99lm/W
Lens Type
Multi-LED
Height
4.48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00215