Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $881.220 ($969.342) |
Product Information
Product Overview
GW11049-1 is a GW7300 development kit. The GW7300-00 is a member of the Gateworks 7th generation Venice family of single board computers targeted for rugged and industrial embedded applications. The GW7300-00 features the 64-bit NXP™ i.MX8M Mini Quad Core ARM® Cortex™-A53 SoC processor operating at 1.6GHz, 1GBytes of LPDDR4 DRAM, and 8GBytes of eMMC System Flash. Two Mini-PCIe expansion sockets can be used for PCI Express peripherals such as 802.11ax/ac/b/g/n Wi-Fi radios and 5G/4G/3G/CATM1 cellular modems. A third Mini-PCIe socket supports only USB for modems. Peripheral headers support Digital I/O, Analog Input, RS232/RS485/TTL Serial, I2C and SPI. A combined MIPI-DSI/CSI header with I2S audio offers video input/output. A MicroSD & Nano SIM slot are standard. A 3-Axis accelerometer is standard. An optional GPS and on-board Laird Sterling 802.11b/g/n Wi-Fi/Bluetooth module are available.
- Two high-power gen 2 mini-PCIe sockets with PCIe and USB 2.0
- One high-power mini-PCIe socket with USB 2.0 and nano SIM
- Two GbE Ethernet ports supporting 802.3at/af and passive PoE
- Optional Laird sterling 802.11b/g/n Wi-Fi & BLE v4.2 module
- Optional u-blox GPS receiver with MMCX antenna connector
- USB 2.0 host and OTG ports
- MIPI-DSI and MIPI-CSI port, I2S audio
- Serial configuration EEPROM, programmable watchdog timer
- 8 to 60VDC Input Voltage Range
- 6W at 25°C typical operating power, 15W available for mini-PCIe socket
Contents
GW7300 single board computer, U-boot boot loader, Ubuntu Linux board support package, Ethernet & accessory cables, Power supply, JTAG programmer.
Technical Specifications
Gateworks
GW7300
i.MX8M
Cortex-A53
GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog
-40°C to +85°C
NXP ARM Cortex A53 Quad Core
64bit
ARM
GW7300
Ubuntu Linux
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate