Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSTONE
Manufacturer Part No7668Copy
Manufacturer Standard Lead Time10 weeks
Order Code2909333
Your Part Number
46 total stock globally
Need more?
46 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.240 ($21.164) |
| 50+ | $13.080 ($14.388) |
Price for:Each
Minimum: 1
Multiple: 1
$19.24 ($21.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No7668Copy
Manufacturer Standard Lead Time10 weeks
Order Code2909333
Technical Datasheet
Standoff MaterialCeramic
Thread Size - Metric-
Thread Size - Imperial10-32
Standoff TypeRound Female-Female
Body Length25.4mm
Overall Length25.4mm
External Width19.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7668 is a 10-32 female Round Standoff made of grade L5 ceramic with glazed finish to protect exterior surface. This insulating standoff is ideally suited for high temperature applications and also it has exceptional strength in compression and tension.
- Withstands very high voltage without flashover
- Military type meets MIL-1-010, NL # clearly marked
Applications
Aerospace, Defence, Military
Technical Specifications
Standoff Material
Ceramic
Thread Size - Imperial
10-32
Body Length
25.4mm
External Width
19.1mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Female-Female
Overall Length
25.4mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:69149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019414