Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | S08-46Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 375441001 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.272 ($0.2992) |
Price for:Each
Minimum: 1
Multiple: 1
$0.27 ($0.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | S08-46Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 375441001 |
Product Overview
- 15mm long removable bar for jumper link applications
- Use with S8071-46R vertical clips or S8081-46R horizontal clips
- Tin finish on contact surface
- Ø0.7mm cross-section
- Operating temperature range from -40°C to +85°C
- Phosphor bronze base material of contact
- Voltage rating of 250V AC/DC
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369001 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000052 |