Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $163.380 ($179.718) |
| 5+ | $152.840 ($168.124) |
| 10+ | $142.300 ($156.530) |
Price for:Each
Minimum: 1
Multiple: 1
$163.38 ($179.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1401K..Copy
Manufacturer Standard Lead Time5 weeks
Order Code1876470
Product Range1401
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric165mm
External Width - Metric254mm
External Depth - Metric356mm
IP RatingIP32
Body ColourBeige, Black
NEMA Rating-
External Height - Imperial6.5"
External Width - Imperial10"
External Depth - Imperial14.02"
Product Range1401
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1401K is a gray (RAL 7032) Instrument Enclosure made of 18-gauge steel with contempra powder painted finish. Easy to machine 0.064-inch thick aluminum panels, front finished in satin black and vented back finished in contempra gray.
- Heavy duty
- Rear panel is vented top and bottom
Applications
Industrial
Contents
Instrument enclosure, Eight 6-32 Philips nickel plated screws and Four self-adhesive rubber feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
165mm
External Depth - Metric
356mm
Body Colour
Beige, Black
External Height - Imperial
6.5"
External Depth - Imperial
14.02"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
10"
Product Range
1401
Configurable
No
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.91