Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No05408000
Order Code4569563
Product RangeElement / Universal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.690 ($24.959) |
| 5+ | $22.500 ($24.750) |
| 10+ | $21.630 ($23.793) |
| 20+ | $21.240 ($23.364) |
| 50+ | $20.860 ($22.946) |
Price for:Each
Minimum: 1
Multiple: 1
$22.69 ($24.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No05408000
Order Code4569563
Product RangeElement / Universal Series
Enclosure TypeElectronic
Enclosure MaterialPolystyrene
External Height - Metric45mm
External Width - Metric50mm
External Depth - Metric65mm
IP RatingIP40
Body ColourLight Grey, Graphite Grey
NEMA RatingNEMA 1
External Height - Imperial1.77"
External Width - Imperial1.97"
External Depth - Imperial2.56"
Product RangeElement / Universal Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05408000 is a E 408 electronics housing made of impact-resistant polystyrene in light grey/graphite grey. The cover can be removed without having to dismantle the electronics thanks to the front panel moulded onto the lower part.
- IP40 and NEMA 1 rated
- Screwing from below means that no screws are visible during use
- Made of polystyrene material
- Temperature resistance range from -10°C to 65°C
- RAL 7024/7035 light grey/graphite grey colour
- Dimension is 45mm x 50mm x 65mm (H x W x D)
Contents
Upper and lower part, 4 fastening screws.
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
45mm
External Depth - Metric
65mm
Body Colour
Light Grey, Graphite Grey
External Height - Imperial
1.77"
External Depth - Imperial
2.56"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polystyrene
External Width - Metric
50mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
1.97"
Product Range
Element / Universal Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054