Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $123.280 ($135.608) |
| 5+ | $121.780 ($133.958) |
| 10+ | $120.270 ($132.297) |
Product Information
Product Overview
The PC 25/22-FC3 is a Cardmaster Enclosure made of polycarbonate (PC) with grey screw cover. This enclosure is ideal for packaging instrumentation, measurement, monitoring and process control equipment. It provides two compartments-one for circuit boards and sensors with slots for printed circuit board insertion and another one for terminal and wiring.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial, Test & Measurement, Sensing & Instrumentation, Automation & Process Control
Contents
Enclosure, Base, Terminal compartment cover with PUR gasket and screws for mounting plate/DIN-rail, Closed PC frame front plate with PUR gasket and Cover screws.
Technical Specifications
Handheld
135mm
257mm
Grey
5.31"
10.12"
No SVHC (07-Nov-2024)
Polycarbonate
219mm
IP65
NEMA 1, 3, 3R, 4X, 12, 13
8.62"
CARDMASTER Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate