Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No83055100.HMT1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4569689
Product RangeElegant Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $108.630 ($119.493) |
| 5+ | $100.060 ($110.066) |
| 10+ | $94.270 ($103.697) |
Price for:Each
Minimum: 1
Multiple: 1
$108.63 ($119.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No83055100.HMT1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4569689
Product RangeElegant Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric52mm
External Width - Metric106mm
External Depth - Metric100mm
IP RatingIP40
Body ColourNatural
NEMA RatingNEMA 1
External Height - Imperial2.05"
External Width - Imperial4.17"
External Depth - Imperial3.94"
Product RangeElegant Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
83055100.HMT1 is an ELPH-EU 1050-0100 ECOLINE_SET horizontal split profile enclosure. The screw-on domes in the lid, adapted to the height of short-stroke keys, are for mounting PCBs parallel to the front surface (not with ELPH 620).
- Recessed profile top and bottom for mounting membrane keypads up to 2mm
- All end caps are provided with a 1.5mm recessed area for mounting membrane keyboards
- Components such as USB interfaces, D-Sub connectors can be mounted on the straight side surfaces
- Temperature range from -25°C to 70°C
- Equipped with grooves to accommodate PCBs or mounting plates
- Made of aluminium, ABS material
- IP40 and NEMA 1 rated
- Anodized/black colour
- Dimension is 52mm x 100mm x 106mm (H x W x D)
Contents
2-piece enclosure profile, 2 x ABS plastic end caps, 4 x screws, 4 screw covers.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
52mm
External Depth - Metric
100mm
Body Colour
Natural
External Height - Imperial
2.05"
External Depth - Imperial
3.94"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
106mm
IP Rating
IP40
NEMA Rating
NEMA 1
External Width - Imperial
4.17"
Product Range
Elegant Series
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24