Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoJDAE12PA/SW
Order Code230839402
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.560 ($6.116) |
Price for:Each
Minimum: 1
Multiple: 1
$5.56 ($6.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoJDAE12PA/SW
Order Code230839402
Technical Datasheet
Accessory TypeVenting Element
For Use WithHermetically sealed electronic enclosures
Height17.8mm
ColourRAL 9005 Black
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The JDAE12PA/SW Venting Element is ideal for protecting hermetically sealed electro-technical and electronic enclosures. Protects against condensation water from alternating temperature and pressure.
- Durable polyamide PA6 V-0
- Hydrophobic and oleophobic PES polyether sulphone membrane
- Nitrile rubber O-ring
- 10mm long connecting thread, as per EN 60423
- Typical air flow: 90 to 130ml/min/cm²
- Protection grade: IP66
- Operating temperature range -40°C to 100°C
Technical Specifications
Accessory Type
Venting Element
Height
17.8mm
Product Range
-
For Use With
Hermetically sealed electronic enclosures
Colour
RAL 9005 Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023