Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBES
Manufacturer Part NoMDU14SCopy
Manufacturer Standard Lead Time15 weeks
Order Code2315565
Your Part Number
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,073.680 ($1,181.048) |
Price for:Each
Minimum: 1
Multiple: 1
$1,073.68 ($1,181.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBES
Manufacturer Part NoMDU14SCopy
Manufacturer Standard Lead Time15 weeks
Order Code2315565
Technical Datasheet
No. of Outlets14Outlets
Supply Voltage VAC240V
Current Rating16A
Length - Metric250mm
External Width - Metric482.6mm
Cable Length - Metric-
Length - Imperial9.84"
External Width - Imperial19"
Cable Length - Imperial-
Product Range-
Product Overview
The MDU14S is a Power Distribution Enclosure housed in a 19-inch 1RU rack mounted chassis. 14 outputs are individually fused with power present on the front panel. The unit features a loop through connecter on the rear to allow daisy chaining of units provided the circuit is limited to a maximum 16A total at the source. When the unit is initially powered the outputs turn on sequentially with the 400ms gap between channels limiting the surge. The front panel is made from extruded aluminium, finished in black with a wide clip-on designation strip for clear marking.
- Sequential start, 400ms between channels
- 14 IEC outlets
- Neutrik PowerCon input and loop connecters
- Front panel accessible fuses
- Green power present LED’s on each output
- 2-pole Mains input switch
Applications
Power Management, Industrial
Technical Specifications
No. of Outlets
14Outlets
Current Rating
16A
External Width - Metric
482.6mm
Length - Imperial
9.84"
Cable Length - Imperial
-
Supply Voltage VAC
240V
Length - Metric
250mm
Cable Length - Metric
-
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9