Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $350.150 ($385.165) |
| 5+ | $332.650 ($365.915) |
| 10+ | $326.000 ($358.600) |
Price for:Each
Minimum: 1
Multiple: 1
$350.15 ($385.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01231.0-01
Order Code2352173
Technical Datasheet
External Height - Imperial3.03"
External Height - Metric77mm
External Width - Imperial2.36"
External Width - Metric60mm
External Depth - Imperial1.69"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage240VAC
Product Range-
Product Overview
The 01231.0-01 is an Electronic Hygrotherm with external sensor and light grey plastic housing. The Electronic Hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns ON a heater (or alternatively a fan) at either set point, helping prevent the formation of condensation in the enclosure. Due to its wide voltage range the hygrotherm can be utilised anywhere in the world. The external sensor can be positioned freely anywhere in the enclosure for precise measurements.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Temperature and humidity adjustable
- Wide voltage range
- Operating temperature down to -40°C
- High switching capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
3.03"
External Width - Imperial
2.36"
External Depth - Imperial
1.69"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
77mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
240VAC
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17