Print Page
Image is for illustrative purposes only. Please refer to product description.

5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $286.850 ($315.535) |
Price for:Each
Minimum: 1
Multiple: 1
$286.85 ($315.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM6019305Copy
Order Code1557128
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric157mm
External Width - Metric516mm
External Depth - Metric350mm
External Height - Imperial6.18"
External Width - Imperial20.31"
External Depth - Imperial13.78"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M6019305 is a 19-inch Instrument Case made of aluminium with light grey body and window grey front bezel. The attractive design with die-cast front and rear bezels and fabricated case body accepts standard 3U x 19-inch subracks, chassis and front panels. This Case is suitable for 19-inch subrack or chassis based electronics such as test and measurement equipment, networking and communications devices, computers, sound and studio systems, laboratory instruments and control systems.
- Light weight yet robust construction
- Conforms to DIN 41494 & IEC 297-1
- ABS side handles
- Supplied fully assembled and ready to use
- Internal subrack/chassis support rails
- Ventilation holes in base and rear panels
- Three M4 earth studs provided inside
- <lt/>IP40 (not rated) Protection
Applications
Industrial, Test & Measurement, Communications & Networking, Computers & Computer Peripherals, Audio, Imaging, Video & Vision
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
516mm
External Height - Imperial
6.18"
External Depth - Imperial
13.78"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Height - Metric
157mm
External Depth - Metric
350mm
External Width - Imperial
20.31"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.035097