Product Information
Product Overview
HW-IMX547C-SK-G is a fully integrated Sony IMX547 colour camera kit. The Sony IMX547 Camera Kit is available in colour or monochrome for the Kria KR260 Robotics Starter Kit for use in custom applications. The AMD 2022.1 10GigE Vision Camera example application only supports the monochrome sensor model. Based on the Sony Pregius S IMX547 5MP sensor, the kit interfaces to the KR260, leveraging FRAMOS SLVS-EC Rx IP and enabling users to develop their own high-performance, high-speed, and high-resolution machine vision applications.
- Fully integrated camera kit that plugs directly into KR260 Robotics Starter Kit
- Features Sony IMX547 1/1.8" 5 megapixel global shutter CMOS image sensor
- Colour or monochrome sensor, 2472×2128 resolution, up to 120fps via SLVS‑EC interface
- Includes lens and lens mount
Contents
Camera module with lens, Camera module cable.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
IMX547 Colour Camera Kit
-
AMD Kria KR260 Robotics Starter Kit
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate