Print Page
Image is for illustrative purposes only. Please refer to product description.
13 total stock globally
5 more incoming. You can reserve stock now
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.920 ($62.612) |
Price for:Each
Minimum: 1
Multiple: 1
$56.92 ($62.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-241
Order Code2290119
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODDA3 is a single, 16bit, serial input, unbuffered voltage output digital to analog converter (DAC) that operates from a single 2.7V to 5.5V supply. The DAC output range extends from 0V to Vref and is guaranteed monotonic, providing ± 1 LSB INL accuracy at 16bits without adjustment. The PmodDA3 uses a standard 6 pin header to interface with Digilent system board.
- One Analog Devices AD5541A 16bit DAC
- 6 pin header
- 2.5V reference voltage
- Very low noise
- SMA connector for analog out
Applications
Medical, Aerospace, Defence, Military, Communications & Networking, Industrial, Test & Measurement
Contents
Module, 6inch 6 pin cable.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006464