Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.900 ($15.290) |
Product Information
Product Overview
Gravity TT motor encoders kit provides the rotation degree of the wheels. Encoder uses non-contact method to convert the angular displacement signals. Best fit with Micro DC Geared Motor. It includes encoders, plastic tube, paper-mediated gasket etc. It uses Gravity interface which is a plug & play design to get connected with Arduino IO expansion shield or Raspberry IO expansion shield.
- 5V voltage
- 20 PPR resolution
- Resolution: 20 PPR
- Weight: 20g
- Plug and play 3-pin Gravity interface
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things), Hobby & Education
Contents
M3*5 screws x2, M3*50 screws x4, Rubber ring x4, Washer x4, Plastic cover x4, Grating disk x2, Digital cable x2.
Technical Specifications
TT Motor Encoders Kit
Gravity Series
Arduino IO Expansion Shield, Raspberry IO Expansion Shield
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate