Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK5RX1400C00000BJ
Order Code3790259
Your Part Number
Technical Datasheet
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.280 ($45.408) |
Price for:Each
Minimum: 1
Multiple: 1
$41.28 ($45.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Target board for RX140 is an evaluation board for initial deployment consideration that is both inexpensive and provides access to all of the RX140 signal pins. In addition, it is equipped with an emulator circuit, making it possible to develop applications immediately by connecting to a PC for debugging. It can also be used for initial evaluation of touch features by implementing the LPF capacitors required for touch operation.
- R5F51403ADFM evaluation MCU (package: 64-pin LFQFP)
- Supports multi-power supply: USB VBUS (5V) or LDO (3.3V) or external power supply (1.8V to 5.5V)
- Emulator circuit
- Micro-USB Type-B connector
- Pmod™ connector standard implementation, supports Pmod interface types 2A (SPI), 3A (UART), 6 (I2C)
- 1 user switch, 1 reset switch, 2 user LEDs, 1 power LED, 1 ACT LED
- MCU current measurement header
- Supports a capacitor connection for touch LPF
- CE, UKCA conforming marking
- Board size is 54mm x 90mm
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Target Board RX140
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
RXv2
Silicon Core Number
RX140
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001