98 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5,283.820 ($5,812.202) |
Product Information
Product Overview
EK-U1-ZCU102-G is a Zynq UltraScale+ MPSoC ZCU102 evaluation kit. The ZCU102 evaluation kit enables designers to jumpstart designs for automotive, industrial, video, and communications applications. This kit features a Zynq™ UltraScale+™ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali™-400 MP2 graphics processing unit based on 16nm FinFET+ programmable logic fabric by AMD. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications.
- Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
- DDR4 SODIMM – 4GB 64-bit w/ ECC attached to processing system (PS)
- DDR4 component – 512MB 16-bit attached to programmable logic (PL)
- PCIe® Root Port Gen2 x4, USB3, Display Port, and SATA, 4x SFP+ interfaces for Ethernet
- HDMI video input and output (3 GTH), external retimer device driving an HDMI output connector
- 4x SFP+ cage, SMA GTH support (4x SMA Tx/Rx connectors), UART To USB bridge, RJ45 Ethernet connector
- HDMI video input and output (3 GTH), 9x GPIO user LEDs (8x PL, 1x PS)
- System clocks, user clocks, jitter attenuated clocks, 2x SMA MGT input clocks
- 12V wall adapter or ATX
Contents
ZCU102 evaluation board, Ethernet cable, USB3 adapter, Power cords and adapter, Access to a full seat of Vivado™ Design Suite: Design Edition, Targus USB-3, USB Micro cable, Access to SDSoC environment.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+, MPSoC
Cortex-A53, Cortex-R5F
Evaluation Board XCZU9EG-2FFVB1156, Ethernet Cable, USB3 Adapter, Vivado Design Suite, Targus USB-3
No SVHC (25-Jun-2025)
16 / 64bit
ARM
XCZU9EG-2FFVB1156
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate