register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $87.950 ($96.745) |
Product Information
Product Overview
MIKROE-6524 is a Power Step 2 Click compact add-on board for precise motion control applications. It is based on the powerSTEP01, a powerful 1/128 microstepping controller from STMicroelectronics, that integrates eight N-channel MOSFETs with ultra-low RDS(on). This board operates at voltages up to 85V, delivering up to 10A RMS output current while supporting both voltage mode driving and advanced current control. It features a high-speed 5MHz SPI interface, multiple safety protections, and additional control pins for enhanced functionality, including step clock input and motor initialization. The board also provides LED indicators for quick status monitoring and supports external clock synchronization. With its robust design and precise microstepping capabilities, Power Step 2 Click is ideal for industrial automation, medical equipment, robotics, antenna positioning, CCTV and security systems, and dome cameras. It is fully compatible with mikroBUS™ socket.
- SPI interface
- Click board size L is 57.15 x 25.4mm
- Input voltage is 3.3V or 5V, external
Technical Specifications
Power Step 2 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate