Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.440 ($55.484) |
Price for:Each
Minimum: 1
Multiple: 1
$50.44 ($55.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-342
Order Code2776665
Accessory TypePmod Solid State Relay Switch
Silicon ManufacturerDigilent
For Use WithHost Controller Boards
Kit ContentsPmod Solid State Relay
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pmod SSR is a solid state relay electronic switch that features IXYS' CPC1908J. The Pmod SSR uses a switch controlled by a single GPIO pin and is rated to block up to 48V and switch up to 6A (rms) continuous current.
- 2500V input/output isolation
- Low on resistance with fast turn on/off
- On-board LED to indicate on/off state
- On-board terminal block for easy wire connection
- Small PCB size for flexible designs 1.7" x 0.8" (4.3cm x 2cm)
- 6 pin Pmod connector with GPIO interface
- Follows the Digilent Pmod Interface Specification Type 1
Contents
One Pmod SSR, Digilent cardboard packaging with protective foam.
Technical Specifications
Accessory Type
Pmod Solid State Relay Switch
For Use With
Host Controller Boards
Product Range
-
Silicon Manufacturer
Digilent
Kit Contents
Pmod Solid State Relay
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144