Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.590 ($49.049) |
Price for:Each
Minimum: 1
Multiple: 1
$44.59 ($49.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No240-071Copy
Order Code3104145
Accessory TypePmodMAXSONAR Ultrasonic Range Finder
For Use WithEmbedded Dev Boards
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
240-071 is a 'Pmod MAXSONAR' Maxbotix ultrasonic range finder board. This is a single-transducer ultrasonic range finder that uses the MaxBotix® LV-MaxSonar®-EZ1™. Users can measure how far away an object is with an accuracy within 1inch to over 20feet away. Information is sent in a variety of ways including UART, PWM, and analogue signals.
- Detect object distance with 1.0in (2.54cm) resolution up to 20ft away
- Continuous measurement (free run) operation
- Three options for sending range data: UART, analogue and PWM
- Small PCB size for flexible designs 0.9in × 0.8in (2.3cm × 2.0cm)
- 6-pin Pmod connector with UART interface
Contents
Pmod MAXSONAR, Custom antistatic Pmod packaging.
Technical Specifications
Accessory Type
PmodMAXSONAR Ultrasonic Range Finder
Product Range
-
For Use With
Embedded Dev Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01