Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.780 ($108.658) |
Product Information
Product Overview
HVP-56F80748 is a high-voltage development platform. This is an evaluation and development solution for Kinetis® V series MCUs, Kinetis E series MCUs and NXP digital signal controllers. The platform enables development of 3-phase PMSM, BLDC and ACIM motor control and power factor correction solutions in a safe high-voltage environment. It is an isolated solution that provides the development base for the controller cards supporting NXP MCUs. The platform is compatible with all Kinetis V series MCUs, Kinetis E Series MCUs and DSC controller cards. The development platforms include HVP-KV46F150M controller card in the box.
- Input voltage 85-240V AC, 110-390V DC
- Output power 1kW without PFC, 0.8kW with PFC and output current 8A peak
- Motor speed/position sensors interface (Encoder, Hall, Tacho generator)
- Overvoltage comparator with DC-brake resistor interface
- Current inrush circuit and hardware over-current fault protection
- Controller cards: SWD / JTAG and SCI isolation up to 5kV
- Onboard isolated power supply, allowing safe debugging
- Controller card allows standalone operation, new OpenSDA debug interface
- Mass storage device flash programming interface (default)
- Can be powered by mini USB or by the main board
Contents
HVP-56F80748 board hardware assembly, HVP-56F80748 quick start guide.
Technical Specifications
NXP
-
MC56F80xxx
Development Platform MC56F80748, Quick Start Guide
No SVHC (25-Jun-2025)
DSP
MC56F80748
NXP HVP-MC3PH High-Voltage Development Platform
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate