| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0580Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 387965201 |
| Your Part Number |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.340 ($45.474) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0580Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 387965201 |
| Silicon Manufacturer | Monolithic Power Systems |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | CN3767 |
| Silicon Family Name | - |
| For Use With | IoT Projects And Renewable Energy Projects |
| Kit Contents | Solar Power Manager, 3xBlack Jumperbsp, M3x16 Nylon Pillar, M3x10SS Screw, Adapter, Silicone Pad |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DFR0580 is a solar power manager for 12V lead-acid battery. It is designed for IoT projects and renewable energy projects, providing safe and high-efficiency embedded solar power management modules for makers and application engineers. This medium-power high-efficiency solar power management module allows you to charge a 12V lead-acid battery with a maximum of 4A using a standard 18V solar panel.
- Constant voltage (18V fixed) MPPT algorithm, maximizing solar energy conversion
- Designed for standard 18V solar panels and 12V lead-acid battery
- Multiple high efficiency outputs for 12V or 5V large power devices
- Full protection functions, a safe and high efficiency solar power module
- A variety of status indicators, system status at a glance
Contents
Solar power manager for 12V lead-acid battery x1, Black jumper x3, Nylon pillar M3*16 x4, Stainless steel screw M3*10 x4, Aluminium cooling fin (black) 14*14*7mm x1, Thermal conductive silicone pad (blue) 14*14*0.5mm x1, Aluminium cooling fin (black) 50*50*12.7mm x1, Thermal conductive silicone pad (blue) 50*50*1.5mm x1, Female DC power jack adapter x1.
Technical Specifications
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Solar Power Manager, 3xBlack Jumperbsp, M3x16 Nylon Pillar, M3x10SS Screw, Adapter, Silicone Pad |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | CN3767 |
| For Use With | IoT Projects And Renewable Energy Projects |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .12 |