Product Information
Product Overview
LIFMD-IOL-EVN is a CrossLink LIF-MD6000 I/O link board designed for rapid development and performance evaluation, enabling seamless interfacing between CrossLink devices and both high-speed video interfaces and lower-speed peripheral controls. It features 10 SMA connectors that support source synchronous interfaces with 4 data lanes and 1 clock lane for video interfacing, and includes support for low-speed protocols such as I²C and SPI for connecting to image sensors and display modules. Additionally, the board facilitates the development of general-purpose I/O for functions such as clock distribution, sensor triggering, and power sequencing.
- I/O link boards for Lattice LIF-MD6000 for SMA or low-speed peripheral connections
- Contains one SMA board and one .1” header board
Contents
SMA IO link board, Breakout IO link board.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate