AES-AUB-15P-DK-G
Development Board, AU15P, Artix UltraScale+ Family, FPGA, DSP, AUBoard 15P, Quick Start Card

| Manufacturer | AVNET |
|---|---|
| Manufacturer Part No | AES-AUB-15P-DK-GCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Order Code | 4562614 |
| Your Part Number | |
| Technical Datasheet |
10 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,006.140 ($1,106.754) |
Product Information
| Manufacturer | AVNET |
|---|---|
| Manufacturer Part No | AES-AUB-15P-DK-GCopy |
| Manufacturer Standard Lead Time | 53 weeks |
| Order Code | 4562614 |
| Technical Datasheet | |
| Silicon Manufacturer | AMD |
| No. of Bits | - |
| Silicon Family Name | Artix UltraScale+ |
| Core Architecture | FPGA |
| Core Sub-Architecture | DSP |
| Silicon Core Number | AU15P |
| Kit Contents | Development Board AU15P, AUBoard 15P, Quick Start Card, Power Supply, PCIe Power Cable Dongle |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
AES-AUB-15P-DK-G is an AUBoard 15P FPGA dev board with AMD AU+ FPGA. AUBoard 15P provides the flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ ™ architecture. The feature rich AU15P device features 170K programmable logic cells and 12 GTH multi-gigabit transceivers as well as 576 DSP slices and 7.6Mb of on-chip RAM. The board also features 2GB of ISSI DDR4 and non-volatile configuration and boot from the 512Mb of ISSI QSPI Flash. A Microchip PHY enables the 10/100 Ethernet interface. A microUSB port provides on-board JTAG/UART access. A Renesas clock generator and ECS crystal oscillators provide clocking to the AU15P device, GTH transceivers, JTAG, and communication interfaces. A combination of slide switches, push buttons, and LEDs (red and RGB) allow user interaction with the board. Target applications include embedded vision, embedded processing, wired communications, prototyping & experimentation, industrial networking.
- AMD Xilinx Artix UltraScale+ 15P FPGA (170K logic cells, 12 GTH transceivers, 7.6Mb on-chip)
- ISSI 2GB DDR4 memory, ISSI 512Mb QSPI flash memory (configuration and boot)
- Microchip 10/100 MII wired Ethernet PHY and MAC ID EEPROM
- Renesas and TDK power devices
- On-board JTAG and UART debug interface
- STMicroelectronics temperature sensor
- Expansion with 1 Click site and FMC LPC enabled by Samtec connector
- User RGB and monochrome LEDs, user slide and push button switches
- HDMI 2.0 Rx & Tx, SFP+ 10Gb Ethernet
- PCIe Gen. 4 x4 end point interface
Contents
AUBoard 15P, Quick start card, Power supply, PCIe power cable dongle.
Technical Specifications
| Silicon Manufacturer | AMD |
|---|---|
| Silicon Family Name | Artix UltraScale+ |
| Core Sub-Architecture | DSP |
| Kit Contents | Development Board AU15P, AUBoard 15P, Quick Start Card, Power Supply, PCIe Power Cable Dongle |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | AU15P |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | 3A991.d |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |