2 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31,514.535 ($34,665.9885) |
Product Information
Product Overview
EK-VPK180-G is a VPK180 evaluation kit equipped with the AMD Versal™ Premium VP1802 adaptive SoC, delivering standout performance with over 7M logic cells, 112G PAM4 transceivers, and hardened, power-optimized cores for multi-terabit interfacing. Equipped with a Versal Premium series VP1802 adaptive SoC, the VPK180 Evaluation Kit offers over 4Tb/s of total bandwidth using 112G PAM4 transceivers and multiple industry-standard connectors. The kit comes with a breadth of connectivity options, development tools, and example designs to accelerate prototyping of the most demanding compute and networking systems across multiple markets. Target Applications such as wired communication (data centre interconnect, metro/core transport, security appliances), data centre (recommendation systems, search engines, video analytics), test and measurement, aerospace and defence applications.
- Versal™ Premium XCVP1802-2MSELSVC4072 Adaptive SoC
- Configuration: JTAG via connector, JTAG via USB connector, QSPI (dual), MicroSD
- 12GB (6x 2 GB, 32-bit), 192-bit at 3900Mb/s LPDDR4 component
- Features microSD socket (versal device)
- Control I/O: user 2 pushbuttons, 4 DIP switches, 4 user LEDs, SYSMON, system controller, PMBUS
- Expansion connectors VITA 57.4 FMC+: 8 GTYPs, 68 user-defined signals
- Communication & networking: USB JTAG, USB 3.0, 2 RJ-45 tri-speed Ethernet connectors, 4 SFP-DD
- Communication & networking: 6 QSFP-DD, OSFP
- Programmable LPDDR4 component, 6 programmable 1588 eCPRI (SMA), programmable system controller
- 180W (12V) power supply, power-on-reset, dimension (l x H) is 29.22cmx 31.394cm
Contents
VPK180 evaluation board, 2 Ethernet cables, MicroSD card, 180W (12V) power supply and adapters, USB Type-C cable, QSFP-DD800 loopback module, Vivado- design suite voucher.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate