Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $493.470 ($542.817) |
Product Information
Product Overview
410-416 is a 2-channel 14-bit Zmod digitizer module. It is a SYZYGY™ compatible module containing a dual-channel ADC and the associated front end. The Zmod digitizer is intended to be used with any SYZYGY™ compatible carrier board having the required capabilities. When coupled to a base board using the SYZYGY™ expansion, like Eclypse Z7/Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control and SDR. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices. This is a variant of the similar Zmod Scope module but optimized for RF signal acquisition and frequency-domain analysis.
- Input range of ±1V
- Absolute resolution: 0.13mV
- Sample rate (real time) of 125MS/s, maximum
- Input impedance of 1Mohm
- Analog bandwidth of 60MHz at -3 dB, 20MHz at -0.5 dB, 8MHz at -0.1dB
- Input protected to ±50V
Contents
Zmod Digitizer 1430-125, Digilent custom packaging with protective foam.
Technical Specifications
-
-
-
Zmod Digitizer 1430-125 Module
No SVHC (21-Jan-2025)
-
-
SYZYGY Compatible Carrier Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate