Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDM163025-1
Order Code2311060
Your Part Number
Technical Datasheet
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $156.680 ($172.348) |
Price for:Each
Minimum: 1
Multiple: 1
$156.68 ($172.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM163025-1
Order Code2311060
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits8bit
Silicon Family NamePIC18F4xxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC18
Silicon Core NumberPIC18F4550
Kit ContentsDemo Board PIC18F45K50
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DM163025-1 is a PICDEM FS USB demonstration kit designed as a evaluation platform for PIC18F45K50 USB MCU. These devices support full speed USB communication without the need for an external crystal, which allows significant cost savings and reduced design effort. The demo kit provides all of the hardware needed to demonstrate and develop a complete USB communication solution.
- USB V2.0 compliant
- Crystal less full speed (12Mb/s) and ; low speed operation (1.5Mb/s)
- Supports control, interrupt, isochronous and bulk transfers
- Supports up to 32 endpoints (16 Bidirectional)
- 1KB dual access RAM for USB
- On chip USB transceiver
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC18F4xxx
Core Sub-Architecture
PIC18
Kit Contents
Demo Board PIC18F45K50
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8bit
Core Architecture
PIC
Silicon Core Number
PIC18F4550
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2