Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $124.940 ($137.434) |
Product Information
Product Overview
The AC164132 is a fast 100Mbps ethernet PICtailTM Plus daughter board provides a cost effective method of evaluating and developing ethernet applications with microchip's standalone ethernet controllers. The board is designed for development flexibility, and has a form factor for use with 8bit/16bit/32bit development boards. The development board is populated with microchip's 64 Pin ENC624J600 ethernet controller which interfaces to the RJ 45 ethernet connector with integrated magnetic. When used in conjunction with the microchip TCP/IP stack the Fast 100Mbps ethernet PICtailTM Plus daughter board allows a developer to connect any microchip MCU product to the Internet.
- ENC624J600 10/100 ethernet controller with factory preprogrammed MAC address
- IEEE 802.3 compliant
- 10/100BASE-T ethernet
- 25MHz oscillator and integrated magnetic RJ 45 connector
- PICtail Plus and PICtail compatible
- PICtail Plus daughter board edge contacts for SPI or PSP connection to explorer 16
- Plug in compatible with explorer 16, PIC18 explorer, PIC32 starter and PICDEM.net development boards
- 3.3V LDO regulator with shutdown for very low sleep current
- 3.3V to 5V SPI level translation for the PIC18 explorer
Applications
Wireless, Communications & Networking, Security
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
PICtail
Fast 100Mbps Ethernet PICtail Plus Daughter Board, RJ-45 Female Ethernet Connector, documentation
No SVHC (25-Jun-2025)
PIC
AC164132
8/16/32 Bit Development Boards
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate