Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593HAMBONEBK
Order Code2356330
Also Known AsGTIN UPC EAN: 623980401072
Your Part Number
120 total stock globally
Need more?
120 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.000 ($7.700) |
| 10+ | $6.680 ($7.348) |
| 50+ | $6.390 ($7.029) |
Price for:Each
Minimum: 1
Multiple: 1
$7.00 ($7.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMBONEBK
Order Code2356330
Also Known AsGTIN UPC EAN: 623980401072
For Use WithBeaglebone Black Board
External Height30mm
External Width77.31mm
External Depth95.31mm
Enclosure MaterialABS
Body ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1593HAMBONEBK is a black Plastic Enclosure for use with BEAGLEBONE BLACK development board. Designs based on our popular 1593 series plastic enclosures. Machined and/or moulded to accept popular development boards.
- Machined from the 1593 series plastic enclosures
- Machined to accept BeagleBone development board (not included)
- Moulded from general purpose ABS plastic with a satin texture
- Enclosure is machined to allow access to I/O connectors & often used controls and/or LEDS
- Enclosure is secured with self tapping screws
- Includes black screws, four self adhesive rubber feet & instruction sheet
Applications
Communications & Networking, Automation & Process Control, Consumer Electronics
Contents
Enclosure, Top and bottom cover, Front and rear end panels, 4-piece cover screws, 4-piece PCB screws, 4-piece clear self-adhesive rubber feet and instruction sheet.
Notes
Development boards are not included.
Technical Specifications
For Use With
Beaglebone Black Board
External Width
77.31mm
Enclosure Material
ABS
Product Range
-
External Height
30mm
External Depth
95.31mm
Body Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06