Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1593HAMBONEBKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 235633001 |
| Also Known As | GTIN UPC EAN: 623980401072 |
| Your Part Number |
75 total stock globally
30 more incoming. You can reserve stock now
75 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.690 ($9.559) |
Price for:Each
Minimum: 1
Multiple: 1
$8.69 ($9.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 1593HAMBONEBKCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 235633001 |
| Also Known As | GTIN UPC EAN: 623980401072 |
| For Use With | Beaglebone Black Board |
| External Height | 30mm |
| External Width | 77.31mm |
| External Depth | 95.31mm |
| Enclosure Material | ABS |
| Body Colour | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1593HAMBONEBK is a black Plastic Enclosure for use with BEAGLEBONE BLACK development board. Designs based on our popular 1593 series plastic enclosures. Machined and/or moulded to accept popular development boards.
- Machined from the 1593 series plastic enclosures
- Machined to accept BeagleBone development board (not included)
- Moulded from general purpose ABS plastic with a satin texture
- Enclosure is machined to allow access to I/O connectors & often used controls and/or LEDS
- Enclosure is secured with self tapping screws
- Includes black screws, four self adhesive rubber feet & instruction sheet
Applications
Communications & Networking, Automation & Process Control, Consumer Electronics
Contents
Enclosure, Top and bottom cover, Front and rear end panels, 4-piece cover screws, 4-piece PCB screws, 4-piece clear self-adhesive rubber feet and instruction sheet.
Notes
Development boards are not included.
Technical Specifications
| For Use With | Beaglebone Black Board |
|---|---|
| External Width | 77.31mm |
| Enclosure Material | ABS |
| Product Range | - |
| External Height | 30mm |
|---|---|
| External Depth | 95.31mm |
| Body Colour | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .06 |