Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0550
Order Code351785902
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Titan case for LattePanda Alpha & Delta
- Dedicated design, superior texture
- Two models, balancing extensibility and integrity
- High strength engineering plastic effectively protects internal precise electronic components
- Protect components, easy to assemble, all interface reserved
- ABS+PC material
- 120mm x 87mm x 26mm/4.7inch x 3.4inch x 1inch dimensions, 100g weight
- Invisible quick-release cover design
- Uses conflict aesthetics to combine functional design considerations with sci-fi elements
Contents
Titan Case, M3 Screws.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1