Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.750 ($75.625) |
Product Information
Product Overview
AT32UC3L0-XPLD evaluation kit is a hardware platform for evaluating the AT32UC3L064 microcontroller. The high performance 32bit AVR UC3 RISC microcontroller is designed for cost sensitive embedded applications that require low power consumption, high code density, and high performance. The microcontroller's memory protection unit (MPU) and fast, flexible interrupt controller support the latest real time operating systems. The secure access unit (SAU) with MPU provide enhanced security and integrity. A rich set of DSP instructions delivers higher computational capability. The kit offers a range of features that enable the AVR UC3 user to get started using AVR UC3 peripherals right away and understand how to integrate the AVR UC3 device in their own design.
- AT32UC3L064 microcontroller
- Use the QTouch library to detect touches on the touch button and slider
- Read temperature sensor with the ADC
- Use PWM as input to an analogue filter and ADC to measure the filter response
- One push button to interact with the microcontroller
- One RGB LED to show status information
- Program the kit via boot loader or programmer
- Expand the board with Xplained top modules
- Board controller with UART to USB bridge
- Easy to reprogram with just a USB cable and a pre-programmed Boot loader
Applications
Communications & Networking, Embedded Design & Development, Sensing & Instrumentation, Consumer Electronics, Communications & Networking, Security, Motor Drive & Control, Portable Devices
Warnings
Don't power the board without jumper or an ammeter mounted on the header. The device may be damaged. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
AVR
AVR32
UC3-L0 Xplained MCU evaluation board
No SVHC (04-Feb-2026)
32bit
AVR
AT32UC3L064
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate