Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.500 ($185.350) |
Price for:Each
Minimum: 1
Multiple: 1
$168.50 ($185.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP-L496G-CELL02
Order Code2855569
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32L496AGI6
Kit ContentsDev Board STM32L496AGI6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
P-L496G-CELL02 is a LTE Cellular to cloud pack with STM32L496AG MCU. This is a turnkey development platform for cellular and cloud technology-based solutions. The pack contains an STM32L496AG‑based low-power Discovery main board with preloaded firmware and an STMod+ cellular LTE IoT worldwide expansion board with an antenna.
- STM32L496AGI6 Arm® Cortex®‑M3 core‑based MCU with 1Mbyte flash and 320kbytes RAM in UFBGA169 package
- USB OTG HS, on-board current measurement and SAI audio codec
- ST‑MEMS digital microphones, 8Mbit PSRAM, two user LEDs and user and reset push-buttons
- 4‑direction joystick with selection button
- Board connectors: 8bit camera, LCD flat cable and USB Micro-B
- Stereo headset jack including analogue microphone input microSD™ card
- Board connectors: ARDUINO® Uno V3 expansion connector and STMod+ expansion connector
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Onboard ST-LINK/V2-1 debugger/programmer w/ USB re-enumeration capability: mass storage
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L4
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board STM32L496AGI6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L496AGI6
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0157