20 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $423.410 ($465.751) |
Product Information
Product Overview
S32K31XEVB-Q100 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm®Cortex®-M7 S32K3 MCU in a 100 HDQFP package, the S32K31XEVB-Q100 offers a single core mode, HSE security engine, OTA support, advanced connectivity and low power. The S32K31XEVB-Q100 offers a standard-based form factor compatible with the Arduino® pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration. Suitable for automotive(automotive zone controller, Battery Management System (BMS), electric pumps) applications.
- Power supply switch, MCU voltage/current measurement, user RGB LED
- 2x user push-buttons, ADC rotary potentiometer, 2x touch pad electrode
- Interfaces: on-board CAN FD, on-board LIN, SWD/JTAG debug interface for S32K3 debugger
Technical Specifications
NXP
S32K
Cortex-M7
Evaluation Board S32K311
No SVHC (27-Jun-2024)
32bit
ARM
S32K311
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate