16 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28,173.380 ($30,990.718) |
Product Information
Product Overview
EK-U1-ZCU208-V1-G is a Zynq UltraScale+ RFSoC ZCU208 evaluation kit. The Zynq™ UltraScale+™ RFSoC ZCU208 evaluation kit is the ideal RF test platform for both out-of-box evaluation and cutting-edge application development. This kit features a Zynq UltraScale+ RFSoC ZU48DR which integrates eight 14-bit 5GSPS ADCs, eight 14-bit 10GSPS DACs, and eight soft decision forward error correction (SD-FEC) cores designed to jumpstart RF class applications. The combination of Arm® Cortex®-A53 and Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, makes the ZCU208 evaluation kit the most comprehensive RF Analog-to-Digital signal chain prototyping platform. Target applications are remote PHY for cable access, early warning phased array radar/digital array radar, satellite communications, 5G wireless, test and measurement, all high performance RF applications.
- Integrated 8x 5GSPS ADC, 8x 10GSPS DAC, 8x SD-FEC design example
- Lidless package for improved thermal dissipation
- DDR4 component – 4GB, 64-bit, 2666MT/s, attached to programmable logic (PL)
- DDR4 SODIMM – 4GB 64-bit, 2400MT/s, attached to the processing subsystem (PS)
- Quad zSFP/zSFP+ cage assembly, 8 user-I/O, single-color LEDs
- 310.515mm height, 271.145mm width, thickness (+/-5%) is 3.02mm
- Operating environmental temperature range from 0°C to +45°C
- 12V wall adapter, ATX power compatible
- 8 # of 14-bit RF-ADCs, 5 max rate (GSPS), 8 # of 14-bit RF-DACs, 8 SD-FEC
- 4GB 64-bit SODIMM PS DDR4, 8GB 64-bit component PL DDR4, 16GB Micro SD card
Contents
ZCU208 evaluation board, XM655 16T16R breakout add-on card, XM650 16T16R N79 band Loopback add-on card, CLK104 RF clock add-on card, 6 filters, 2 Carlisle SMA 8 cable assemblies, 2 SMA cables, 4 SSMP to SSMP cables, 4 joy signal jumper cables, Ethernet cable, 2 micro USB cables, MicroSD card, Power cords and adapters, Vivado® design suit: system edition voucher, Hand tools.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+
Cortex-A53, Cortex-R5
ZCU208 Eval Board, Ethernet Cable, USB3 Adapter, Vivado Design Suite, Targus USB-3, USB Micro Cable
No SVHC (15-Jan-2018)
64bit
ARM
XCZU48DR-2FSVG1517E
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate