Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.170 ($29.887) |
| 5+ | $26.630 ($29.293) |
Product Information
Product Overview
The MAX32625PICO board is a rapid development platform designed to help engineers quickly implement designs with the MAX32625 ARM Cortex-M4 microcontroller with FPU. The board also includes the MAX14750 PMIC to provide all the needed voltages. The form factor is a small: 0.6in x 1.0in dual-row header footprint that is compatible with breadboards and can also be soldered down to another board. The board includes a 10-pin ARM Cortex debug connector so that it can be used as a DAPLink adapter. Additionally, on board are an RGB indicator LED and pushbutton. This provides a power optimized flexible platform for quick proof of concept and early software development to enhance time to market.
- Ultra-Compact Development Platform
- 0.6in x 1.0in, 20-Pin DIP Footprint
- Cortex Debug Connector (Host)
- 20 Digital I/O, 4 Analog Inputs
- MAX14750 PMIC provides 3.3V and 1.8V Supplies
- MAX326325 Microcontroller with FPU
- 40 GPIO pins
- Four Input 10-Bit ADC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Development Board MAX32625PICO
No SVHC (25-Jun-2025)
32bit
ARM
MAX32625
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate