Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.190 ($12.309) |
| 5+ | $11.050 ($12.155) |
Product Information
Product Overview
MIKROE-5893 is an EEPROM 12 Click board which is a compact add-on board that contains highly reliable, non-volatile memory solution. This board features the M24256E, an EEPROM from STMicroelectronics. It is a 256Kbit (32KB) EEPROM with a page size of 64 bytes and an additional identification page with the same size. This identification page can be read or written and (later) permanently locked in read-only mode and can be used to store sensitive application parameters. This Click board™ makes the perfect solution for the development of the development of consumer electronics, office equipment, communication devices, medical equipment, automobile equipment, and more. It is fully compatible with mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. Enabling your host system to seamlessly and automatically detect and identify this add-on board.
- 3.3V or 5V input voltage
- Supports standard, fast, and fast mode plus I2C interface
- 256Kbit of EEPROM in 64 bytes of page sizes
- Random and sequential read modes
- Write protection of the whole memory array
- Enhanced ESD/ latch-up protection
- Long data retention and data write cycles
- 28.6 x 25.4mm click board size S
Technical Specifications
EEPROM 12 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate