Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $190.960 ($210.056) |
| 10+ | $187.220 ($205.942) |
| 100+ | $183.620 ($201.982) |
Price for:Each
Minimum: 1
Multiple: 1
$190.96 ($210.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LCD8000-97C is a 9.7” capacitive touchscreen developed by element14 for use with the MarS Board - a super ARM DIY platform, and SABRE Lite. The LCD8000-97C has an LVDS interface and supports a resolution of up to 1024x768 and 260,000 colours. Its multi-touch screen brings an enhanced experience to the users of the MarS Board and the SABRE Lite.
- 9.7” TFT screen
- Resolution of 1024x768, 260,000 colours
- Supports LVDS signals
- Multi-touch capacitive touch screen
- Dimension: 239mm x 185mm
- Power Supply: +5V
Applications
Imaging, Video & Vision
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1