Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
21 more incoming. You can reserve stock now
8 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.530 ($35.783) |
Price for:Each
Minimum: 1
Multiple: 1
$32.53 ($35.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164162
Order Code2991859
Accessory TypeCuriosity Nano Base
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Microchip Curiosity Nano Base for Click boards™ evaluation kit is a hardware extension platform to ease the connection between Curiosity Nano kits and extension boards like the mikroBUS Click modules and Xplained Pro extension boards.
- One power LED
- Three mikroBUS™ Click sockets
- One Xplained Pro Extension header
- USB powered from the Curiosity Nano kit
- Alternative external power input
- Battery powered and charger
- Fixed 3.3V PSU for target and Click modules
- Fixed 5.0V boost converter for 5V click modules
- 900mA maximum output current (limited by ambient temperature and output voltage)
Contents
One curiosity nano base for Click boards™ evaluation kit, Two 28-pin female headers, Two 28-pin male headers.
Technical Specifications
Accessory Type
Curiosity Nano Base
Product Range
-
For Use With
Curiosity Nano Kits, MikroBUS Click Modules & Xplained Pro Extension Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02