Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVNET |
|---|---|
| Manufacturer Part No | AES-ACC-U96-JTAGCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Order Code | 2915522 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.220 ($72.842) |
Price for:Each
Minimum: 1
Multiple: 1
$66.22 ($72.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVNET |
|---|---|
| Manufacturer Part No | AES-ACC-U96-JTAGCopy |
| Manufacturer Standard Lead Time | 51 weeks |
| Order Code | 2915522 |
| Technical Datasheet | |
| Accessory Type | USB-to-JTAG/UART Pod |
| For Use With | Ultra96 Zynq UltraScale+ ZU3EG Development Board |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
AES-ACC-U96-JTAG is an USB to JTAG/UART Pod for Ultra96 Zynq UltraScale+ ZU3EG development board. It is an inexpensive and convenient way to add both USB to UART and Xilinx USB to JTAG capability. With a single microUSB connection to the host, this pod provides the transceivers to communicate with both the UART and JTAG headers on Ultra96. This allows engineers to access a serial terminal and Xilinx JTAG tools for communication, debugging and simulation.
- High speed microUSB 2.0 connection
- Female JTAG header compatible with the Ultra96 JTAG male header
- Female UART header compatible with the Ultra96 UART male header
Contents
Ultra96 USB-to-JTAG/UART pod, Quick start instructions.
Technical Specifications
| Accessory Type | USB-to-JTAG/UART Pod |
|---|---|
| Product Range | - |
| For Use With | Ultra96 Zynq UltraScale+ ZU3EG Development Board |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |