25 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $56.900 ($62.590) |
Product Information
Product Overview
X-NUCLEO-GFX01M2 is a SPI display expansion boards for STM32 Nucleo-64. This is a second-generation product compatible with a broader set of STM32 Nucleo-64 boards. X-NUCLEO-GFX01M2 uses the ST morpho connector and supports up to two SPIs. It is compatible with the following Nucleo-64 boards, which include the X-NUCLEO-GFX01M1-compatible boards: NUCLEO-F030R8, NUCLEO-F070RB, NUCLEO-F072RB, NUCLEO-F091RC, NUCLEO-F103RB, NUCLEO-F302R8, NUCLEO-F303RE, NUCLEO-F334R8, NUCLEO-F401RE, NUCLEO-F410RB, NUCLEO-F411RE, NUCLEO-F446RE, NUCLEO-G070RB, NUCLEO-G071RB, NUCLEO-G0B1RE, NUCLEO-G431RB, NUCLEO-G474RE, NUCLEO-G491RE, NUCLEO-L010RB, NUCLEO-L053R8, NUCLEO-L073RZ, NUCLEO-L152RE, NUCLEO-L412RB-P, NUCLEO-L433RC-P, NUCLEO-L452RE, NUCLEO-L452RE-P, NUCLEO-L476RG, NUCLEO-WB15CC, NUCLEO-WB55RG, and NUCLEO-WL55JC.
- 2.2" SPI QVGA TFT LCD
- 64Mbit SPI NOR flash memory
- Joystick for easy menu navigation
- Compatible with selected STM32 Nucleo-64 boards using the ST morpho interface
Technical Specifications
STMicroelectronics
Cortex-M
-
SPI Display Expansion Board
No SVHC (25-Jun-2025)
ARM
-
STMicroelectronics STM32 Nucleo-64 Boards
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate