Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoABX00083
Order Code420854602
Also Known AsGTIN UPC EAN: 7630049203969
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.480 ($33.528) |
Price for:Each
Minimum: 1
Multiple: 1
$30.48 ($33.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00083
Order Code420854602
Also Known AsGTIN UPC EAN: 7630049203969
Technical Datasheet
Silicon ManufacturerU-Blox
No. of Bits32bit
Silicon Family NameNORA-W10
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberNORA-W106-10B
Kit ContentsNano Form Factor Board ESP32-S3
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ABX00083 is an Arduino® Nano ESP32 board with headers. The Arduino® Nano ESP32 (with and without headers) is a Nano form factor board based on the ESP32-S3 (embedded in the NORA-W106-10B from u-blox®). This is the first Arduino board to be based fully on an ESP32, and features Wi-Fi® as well as Bluetooth® LE. The Nano ESP32 is compatible with the Arduino Cloud, and has support for MicroPython. It is an ideal board for getting started with IoT development.
- Nano form factor, board's compact size makes it perfect for embedding in standalone projects
- Harness power of ESP32-S3 MCU, IoT realm, W/ full Arduino support for wireless, BLE® connectivity
- Arduino and MicroPython support
- Arduino IoT Cloud compatible
- HID support: emulate human interface devices, such as keyboards or mice, over USB
- USB-C® connector
- Wi-Fi® and Bluetooth® connectivity
- UART, I2C and SPI communication
- 3.3V I/O voltage, 6 to 21V input voltage (nominal), 40mA source current per I/O Pins
- Up to 240MHz processor clock speed, 384KB ROM, 512KB SRAM and 128 Mbit (16MB) external flash memory
Technical Specifications
Silicon Manufacturer
U-Blox
Silicon Family Name
NORA-W10
Core Sub-Architecture
LX7
Kit Contents
Nano Form Factor Board ESP32-S3
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Xtensa
Silicon Core Number
NORA-W106-10B
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144