Print Page
Image is for illustrative purposes only. Please refer to product description.
1,125 total stock globally
Need more?
1125 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.220 ($38.742) |
Price for:Each
Minimum: 1
Multiple: 1
$35.22 ($38.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00053
Order Code3769780
Technical Datasheet
SOC TypeRenesas AT25SF128A-MHB-T
Silicon ManufacturerArduino
No. of Bits32bit
Core Type32-bit ARM Cortex-M0+
No. of Cores2Cores
Silicon Family Name-
GPU-
Core ArchitectureARM
CPU Speed133MHz
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
RAM Memory Size16Mbit
USB Portsmicro USB 1.1 x 1
Kit ContentsConnect Board RP2040
General Purpose I/O20Pins
Wi-Fi Connectivity2.4GHz 802.11 b/g/n
Bluetooth ConnectivityBluetooth 4.2 BLE
Power Over Ethernet-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
ABX00053 is an Arduino Nano RP2040 connect module with headers. It is based on the Raspberry Pi RP2040 chip and is the first module to combine this chip along with additional sensors and connectivity on a single PCB.
- USB, SPI, I2C, UART, PWM interfaces
- U-Blox Nina W102 for Wi-Fi / Bluetooth wireless communication
- MicroUSB connector for computer connection and 5V power supply
- Built-in microphone, RGB LED and 6-axis IMU
- Based on Raspberry Pi RP2040 MCU clocked at 133MHz, Built-in 16MB flash and 264KB SRAM
- 20 PWM pins, 8 analogue pins and 22 digital pins
- Standard dimensions for Nano series of 45 x 18mm
Technical Specifications
SOC Type
Renesas AT25SF128A-MHB-T
No. of Bits
32bit
No. of Cores
2Cores
GPU
-
CPU Speed
133MHz
Silicon Core Number
RP2040
USB Ports
micro USB 1.1 x 1
General Purpose I/O
20Pins
Bluetooth Connectivity
Bluetooth 4.2 BLE
Product Range
-
Silicon Manufacturer
Arduino
Core Type
32-bit ARM Cortex-M0+
Silicon Family Name
-
Core Architecture
ARM
Core Sub-Architecture
Cortex-M0+
RAM Memory Size
16Mbit
Kit Contents
Connect Board RP2040
Wi-Fi Connectivity
2.4GHz 802.11 b/g/n
Power Over Ethernet
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016