Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC21175Copy
Order Code2543085
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
359 total stock globally
Need more?
323 Delivery in 10-14 Business Days(US stock)
36 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.290 ($5.819) |
| 10+ | $4.680 ($5.148) |
| 25+ | $4.200 ($4.620) |
Price for:Each
Minimum: 1
Multiple: 1
$5.29 ($5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21175Copy
Order Code2543085
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC21175 is a single-pole single-throw Pull Chain Switch with 1000MR at 500VDC minimum insulation resistance and 30mR maximum insulation resistance.
- 1000VRMS Dielectric strength
- 10000 Cycles life
- -30 to +85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- SPST, On-Off
Applications
Industrial
Technical Specifications
Contact Current AC Max
6A
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage AC Max
250V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015423