Print Page
Image is for illustrative purposes only. Please refer to product description.

26 total stock globally
3 more incoming. You can reserve stock now
26 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $85.605 ($94.1655) |
Price for:Each
Minimum: 1
Multiple: 1
$85.60 ($94.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP 235
Order Code280097801
Technical Datasheet
Reel Diameter233mm
SVHCTo Be Advised
Product Overview
Operating temperature: -20°C to 100°C
- Cable reel dimensions (HxD): 295x204mm
- <bold>Cable Size 3 x 0.75: </bold>Diameter Cable 6.7mm, Capacity = 60m
- <bold>Cable Size 3 x 1.0: </bold>Diameter Cable 7.1mm, Capacity = 53m
- <bold>Cable Size 3 x 1.5: </bold>Diameter Cable 8.2mm, Capacity = 40m
- <bold>Cable Size 3 x 2.5: </bold>Diameter Cable 10.1mm, Capacity = 26m
- <bold>Cable Size 3 x 4.0: </bold>Diameter Cable 11.7mm, Capacity = 19m
- Operating temperatures: -20°C to 100°C
Notes
Cable diameters taken from H05VV-F // PVC Type TI2 cable specification and may vary per manufacturer – all are 3 core cable.
Technical Specifications
Reel Diameter
233mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1