Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $192.710 ($211.981) |
Product Information
Product Overview
EVAL-AD4110-1SDZ evaluation board evaluates the features of the AD4110-1 analogue front end (AFE). The software executable file of the PC controls the AD4110-1 via USB through the system demonstration platform (SDP) board. The SDP-B board controls the evaluation-board and can be connected to the USB port of any PC running Windows® 7, Windows 8, or Windows 10-based operating system using the AD4110-1 evaluation software. The AD4110-1 is a complete, single-channel, universal input, analogue-to-digital front end for industrial process control systems where sensor type flexibility is required. The high voltage input is fully software configurable for current or voltage ranges and allow direct interface to all standard industrial analogue signal sources, such as ±20mA, ±4mA to ±20mA, ±10V, and all thermocouple types. Field power can be supplied for loop powered current output sensors.
- Full-featured evaluation-board for the AD4110-1
- PC control in conjunction with Analog Devices, Inc., SDP
- PC software for control
- Compatible with Windows 7, Windows 8, and Windows 10
Contents
EVAL-AD4110-1SDZ evaluation board, 4 green screw block connectors attached to the evaluation board, 2 plastic screws and washers to bolt the EVAL-SDP-CB1Z to the EVAL-AD4110-1SDZ board, USB cable.
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD4110-1
No SVHC (04-Feb-2026)
AD4110-1
Analogue Front End
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate